
- Manufacturer
- MFR.Part #
- ISL6842IRZ
- JLCPCB Part #
- C3186515
- Package
- -
- Description
- -40℃~+105℃ 1 14.4V~20V 2MHz Boost Overcurrent Protection、Adjustable soft-start - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Boost | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 14.4V~20V | |
| Features | Overcurrent Protection、Adjustable soft-start | |
| Number of Outputs | 1 |

* Images are for reference only
ISL6842IRZ
Extended- Manufacturer
- MFR.Part #
- ISL6842IRZ
- JLCPCB Part #
- C3186515
- Package
- -
- Description
- -40℃~+105℃ 1 14.4V~20V 2MHz Boost Overcurrent Protection、Adjustable soft-start - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6842IRZ
- JLCPCB Part #
- C3186515
- Package
- -
- Description
- -40℃~+105℃ 1 14.4V~20V 2MHz Boost Overcurrent Protection、Adjustable soft-start - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6842IRZ Specifications
ISL6842IRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Boost | |
| Frequency - Switching | 2MHz | |
| Voltage - Supply | 14.4V~20V | |
| Features | Overcurrent Protection、Adjustable soft-start | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6842IRZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6842IRZ Schematic Symbol & PCB Footprint
The ISL6842IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.