Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1560HDR2G
NCP1560HDR2G
Extended
* Images are for reference only
NCP1560HDR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP1560HDR2G
JLCPCB Part #
C3186467
Package
SO-16
Description
-40℃~+125℃@(TJ) 2 21.5V~150V 300kHz、480kHz External Flyback、Forward Yes SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSO-16
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Frequency - Switching300kHz、480kHz
Voltage - Supply21.5V~150V
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyFlyback、Forward
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP1560HDR2G
NCP1560HDR2G

* Images are for reference only

NCP1560HDR2G

Extended
Manufacturer

onsemi

MFR.Part #
NCP1560HDR2G
JLCPCB Part #
C3186467
Package
SO-16
Description
-40℃~+125℃@(TJ) 2 21.5V~150V 300kHz、480kHz External Flyback、Forward Yes SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1560HDR2G

* Images are for reference only

NCP1560HDR2G
Extended
Manufacturer

onsemi

MFR.Part #
NCP1560HDR2G
JLCPCB Part #
C3186467
Package
SO-16
Description
-40℃~+125℃@(TJ) 2 21.5V~150V 300kHz、480kHz External Flyback、Forward Yes SO-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP1560HDR2G Specifications

NCP1560HDR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSO-16
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
Frequency - Switching300kHz、480kHz
Voltage - Supply21.5V~150V
FeaturesOvercurrent Protection、Adjustable soft-start、Cycle-by-cycle current limiting
Switch tube (built-in/external)External
TopologyFlyback、Forward
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP1560HDR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP1560HDR2G Documents

NCP1560HDR2G datasheets or manufacturer documentation.

Datasheet: NCP1560HDR2G Datasheet (PDF)

NCP1560HDR2G Schematic Symbol & PCB Footprint

The NCP1560HDR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.