
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Rows | 2 | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Gender | Female | |
| Mounting Type | Through Hole |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1731091678 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | MOLEX | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Number of Rows | 2 | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Gender | Female | |
| Mounting Type | Through Hole |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1731091678. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1731091678 datasheets or manufacturer documentation.
Datasheet: 1731091678 Datasheet (PDF)
The 1731091678 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.