MTJG-2-88CEX1-FS-PG-WLP-M370C-HT
Extended
* Images are for reference only

MTJG-2-88CEX1-FS-PG-WLP-M370C-HT

Attributes
Value
Manufacturer
MFR.Part #
MTJG-2-88CEX1-FS-PG-WLP-M370C-HT
JLCPCB Part #
C3179516
Package
-
Description
0℃~+70℃ 2 Gold Non-LED Phosphor bronze Shielded - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Ethernet Connectors / Modular Connectors (RJ45 RJ11)
ManufacturerADAM TECH
Package-
Operating Temperature0℃~+70℃
Number of Ports2
Contact PlatingGold
Contact MaterialPhosphor bronze
LEDNon-LED
ShieldingShielded