Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS650932ZAJR
TPS650932ZAJR
Extended
* Images are for reference only
TPS650932ZAJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS650932ZAJR
JLCPCB Part #
C3177703
Package
-
Description
- Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+150℃
Output Current2.7A、20A
Input Voltage3V~3.6V、4.5V~24V
FeaturesDynamic voltage scaling、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Output Voltage1.05V、1.05V、1.1V、1.2V、1.35V、1.8V、3.3V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS650932ZAJR
TPS650932ZAJR

* Images are for reference only

TPS650932ZAJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650932ZAJR
JLCPCB Part #
C3177703
Package
-
Description
- Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650932ZAJR

* Images are for reference only

TPS650932ZAJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS650932ZAJR
JLCPCB Part #
C3177703
Package
-
Description
- Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS650932ZAJR Specifications

TPS650932ZAJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+150℃
Output Current2.7A、20A
Input Voltage3V~3.6V、4.5V~24V
FeaturesDynamic voltage scaling、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Output Voltage1.05V、1.05V、1.1V、1.2V、1.35V、1.8V、3.3V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS650932ZAJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS650932ZAJR Documents

TPS650932ZAJR datasheets or manufacturer documentation.

Datasheet: TPS650932ZAJR Datasheet (PDF)

TPS650932ZAJR Schematic Symbol & PCB Footprint

The TPS650932ZAJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.