


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | COV | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 558V~682V | |
| Energy | 17.7J | |
| Maximum AC Volts | 385V | |
| Clamping Voltage | 1.025kV | |
| Capacitance | 40pF@1kHz | |
| Maximum DC Volts | 505V | |
| Peak Current | 400A |

* Images are for reference only
05D621K
Extended- Manufacturer
- MFR.Part #
- 05D621K
- JLCPCB Part #
- C317740
- Package
- Plugin,P=5mm
- Description
- 1.025kV 17.7J 385V 400A 40pF@1kHz 505V 558V~682V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 05D621K
- JLCPCB Part #
- C317740
- Package
- Plugin,P=5mm
- Description
- 1.025kV 17.7J 385V 400A 40pF@1kHz 505V 558V~682V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
05D621K Specifications
05D621K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | COV | |
| Package | Plugin,P=5mm | |
| Varistor Voltage | 558V~682V | |
| Energy | 17.7J | |
| Maximum AC Volts | 385V | |
| Clamping Voltage | 1.025kV | |
| Capacitance | 40pF@1kHz | |
| Maximum DC Volts | 505V | |
| Peak Current | 400A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 05D621K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

05D621K Documents
05D621K datasheets or manufacturer documentation.
Datasheet: 05D621K Datasheet (PDF)
05D621K Schematic Symbol & PCB Footprint
The 05D621K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.