


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,4.1x3.8mm | |
| Insertion Loss | 0.8dB、0.9dB、1.1dB | |
| Frequency Range | 5MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.06mm | |
| Features | Directional coupling | |
| Return Loss | 37.54dB | |
| Width | 3.81mm | |
| Coupling Factor | 20dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCD-20-4X+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,4.1x3.8mm | |
| Insertion Loss | 0.8dB、0.9dB、1.1dB | |
| Frequency Range | 5MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.06mm | |
| Features | Directional coupling | |
| Return Loss | 37.54dB | |
| Width | 3.81mm | |
| Coupling Factor | 20dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCD-20-4X+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TCD-20-4X+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.