Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. MAX2682EUT
MAX2682EUT
Extended
* Images are for reference only
MAX2682EUT
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX2682EUT
JLCPCB Part #
C3176647
Package
SOT-23-6
Description
-40℃~+85℃ 10.2dB 13.4dB 15mA 2.7V~5.5V Single-ended/Differential Interface Integration SOT-23-6 RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Gain/Loss13.4dB
FeaturesSingle-ended/Differential Interface Integration
Noise Figure10.2dB
Current - Supply15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. MAX2682EUT
MAX2682EUT

* Images are for reference only

MAX2682EUT

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2682EUT
JLCPCB Part #
C3176647
Package
SOT-23-6
Description
-40℃~+85℃ 10.2dB 13.4dB 15mA 2.7V~5.5V Single-ended/Differential Interface Integration SOT-23-6 RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2682EUT

* Images are for reference only

MAX2682EUT
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX2682EUT
JLCPCB Part #
C3176647
Package
SOT-23-6
Description
-40℃~+85℃ 10.2dB 13.4dB 15mA 2.7V~5.5V Single-ended/Differential Interface Integration SOT-23-6 RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX2682EUT Specifications

MAX2682EUT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Gain/Loss13.4dB
FeaturesSingle-ended/Differential Interface Integration
Noise Figure10.2dB
Current - Supply15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2682EUT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX2682EUT Documents

MAX2682EUT datasheets or manufacturer documentation.

Datasheet: MAX2682EUT Datasheet (PDF)

MAX2682EUT Schematic Symbol & PCB Footprint

The MAX2682EUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.