


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,7.8x5.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 50kHz~250MHz | |
| IP3 | 25dBm | |
| LO Frequency Range | 50kHz~250MHz | |
| Number of Channels | 1 | |
| Isolation(L-I) | 58dB | |
| IF Frequency Range | 0Hz~200MHz | |
| Gain/Loss | -4.6dB | |
| P1dB | 1dBm | |
| Isolation(L-R) | 62dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADE-6+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-6P,7.8x5.6mm | |
| Operating Temperature | -40℃~+85℃ | |
| RF Frequency Range | 50kHz~250MHz | |
| IP3 | 25dBm | |
| LO Frequency Range | 50kHz~250MHz | |
| Number of Channels | 1 | |
| Isolation(L-I) | 58dB | |
| IF Frequency Range | 0Hz~200MHz | |
| Gain/Loss | -4.6dB | |
| P1dB | 1dBm | |
| Isolation(L-R) | 62dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE-6+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADE-6+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.