
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-4(1x1) | |
| Frequency Range | 800MHz~2GHz | |
| Accuracy | ±0.3dB | |
| Voltage - Supply | 2.7V~5V | |
| Features | Temperature compensation | |
| Current - Supply | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX2205EBS+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | UCSP-4(1x1) | |
| Frequency Range | 800MHz~2GHz | |
| Accuracy | ±0.3dB | |
| Voltage - Supply | 2.7V~5V | |
| Features | Temperature compensation | |
| Current - Supply | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX2205EBS+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX2205EBS+ datasheets or manufacturer documentation.
Datasheet: MAX2205EBS+ Datasheet (PDF)
The MAX2205EBS+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.