Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 05D180K
05D180K - 1
05D180K - 2
05D180K - 3
05D180K - 4
Extended1/4
* Images are for reference only
05D180K
Attributes
Value
Manufacturer
COV
MFR.Part #
05D180K
JLCPCB Part #
C317615
Package
Plugin,P=5mm
Description
1.4nF@1kHz 100A 11V 14.4V~21.6V 14V 400mJ 40V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerCOV
PackagePlugin,P=5mm
Varistor Voltage14.4V~21.6V
Energy400mJ
Maximum AC Volts11V
Clamping Voltage40V
Capacitance1.4nF@1kHz
Maximum DC Volts14V
Peak Current100A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 05D180K
05D180K

* Images are for reference only

05D180K

Extended
Manufacturer

COV

MFR.Part #
05D180K
JLCPCB Part #
C317615
Package
Plugin,P=5mm
Description
1.4nF@1kHz 100A 11V 14.4V~21.6V 14V 400mJ 40V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

05D180K

* Images are for reference only

05D180K
Extended
Manufacturer

COV

MFR.Part #
05D180K
JLCPCB Part #
C317615
Package
Plugin,P=5mm
Description
1.4nF@1kHz 100A 11V 14.4V~21.6V 14V 400mJ 40V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

05D180K Specifications

05D180K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerCOV
PackagePlugin,P=5mm
Varistor Voltage14.4V~21.6V
Energy400mJ
Maximum AC Volts11V
Clamping Voltage40V
Capacitance1.4nF@1kHz
Maximum DC Volts14V
Peak Current100A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 05D180K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

05D180K Documents

05D180K datasheets or manufacturer documentation.

Datasheet: 05D180K Datasheet (PDF)

05D180K Schematic Symbol & PCB Footprint

The 05D180K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.