Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 20279-001E-03
20279-001E-03 - 1
20279-001E-03 - 2
20279-001E-03 - 3
Extended1/3
* Images are for reference only
20279-001E-03
Attributes
Value
Manufacturer
I-PEX
MFR.Part #
20279-001E-03
JLCPCB Part #
C3173448
Package
SMD
Description
-40℃~+90℃ 1 60V 9GHz Board Side IPEX Male Pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerI-PEX
PackageSMD
Rated Voltage (Max)60V
Number of Ports1
Operating Temperature Range-40℃~+90℃
Connector TypeBoard Side
Frequency9GHz
InterfaceInner pin
RF SeriesIPEX
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Coaxial Connectors (RF)
  6. 20279-001E-03
20279-001E-03

* Images are for reference only

20279-001E-03

Extended
Manufacturer

I-PEX

MFR.Part #
20279-001E-03
JLCPCB Part #
C3173448
Package
SMD
Description
-40℃~+90℃ 1 60V 9GHz Board Side IPEX Male Pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20279-001E-03

* Images are for reference only

20279-001E-03
Extended
Manufacturer

I-PEX

MFR.Part #
20279-001E-03
JLCPCB Part #
C3173448
Package
SMD
Description
-40℃~+90℃ 1 60V 9GHz Board Side IPEX Male Pin SMD Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20279-001E-03 Specifications

20279-001E-03 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
ManufacturerI-PEX
PackageSMD
Rated Voltage (Max)60V
Number of Ports1
Operating Temperature Range-40℃~+90℃
Connector TypeBoard Side
Frequency9GHz
InterfaceInner pin
RF SeriesIPEX
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20279-001E-03. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

20279-001E-03 Documents

20279-001E-03 datasheets or manufacturer documentation.

Datasheet: 20279-001E-03 Datasheet (PDF)

20279-001E-03 Schematic Symbol & PCB Footprint

The 20279-001E-03 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.