
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 25Hz~22kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Sensitivity | -37dB | |
| S/N Ratio | 66dB | |
| Length | 3.5mm | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Omnidirectional pickup | |
| Height | 0.98mm | |
| Width | 2.65mm | |
| Direction | Omnidirectional | |
| Current Consumption | 1mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPH9855LM4H-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| Frequency Range | 25Hz~22kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Sensitivity | -37dB | |
| S/N Ratio | 66dB | |
| Length | 3.5mm | |
| Voltage - Supply | 1.65V~3.6V | |
| Features | Omnidirectional pickup | |
| Height | 0.98mm | |
| Width | 2.65mm | |
| Direction | Omnidirectional | |
| Current Consumption | 1mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPH9855LM4H-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPH9855LM4H-1 datasheets or manufacturer documentation.
Datasheet: SPH9855LM4H-1 Datasheet (PDF)
The SPH9855LM4H-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.