Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. VM1000
VM1000
Extended
* Images are for reference only
VM1000
Attributes
Value
Manufacturer
Vesper
MFR.Part #
VM1000
JLCPCB Part #
C3171760
Package
-
Description
-38dB 1.8V 165uA 62dB Omnidirectional - MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerVesper
Package-
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio62dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.8V
FeaturesOmnidirectional pickup、Fast wake-up function
Height1.1mm
Impedance400Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption165uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. VM1000
VM1000

* Images are for reference only

VM1000

Extended
Manufacturer

Vesper

MFR.Part #
VM1000
JLCPCB Part #
C3171760
Package
-
Description
-38dB 1.8V 165uA 62dB Omnidirectional - MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM1000

* Images are for reference only

VM1000
Extended
Manufacturer

Vesper

MFR.Part #
VM1000
JLCPCB Part #
C3171760
Package
-
Description
-38dB 1.8V 165uA 62dB Omnidirectional - MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VM1000 Specifications

VM1000 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerVesper
Package-
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio62dB
Length3.76mm
Output TypeAnalog output
Voltage - Supply1.8V
FeaturesOmnidirectional pickup、Fast wake-up function
Height1.1mm
Impedance400Ω
Width2.95mm
DirectionOmnidirectional
Current Consumption165uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VM1000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VM1000 Documents

VM1000 datasheets or manufacturer documentation.

Datasheet: VM1000 Datasheet (PDF)

VM1000 Schematic Symbol & PCB Footprint

The VM1000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.