Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IMP23ABSUTR
IMP23ABSUTR - 1
IMP23ABSUTR - 2
IMP23ABSUTR - 3
Extended1/3
* Images are for reference only
IMP23ABSUTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
IMP23ABSUTR
JLCPCB Part #
C3171746
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 150uA 2.65mm 2.75V 3.5mm 64dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB
Length3.5mm
Voltage - Supply2.75V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IMP23ABSUTR
IMP23ABSUTR

* Images are for reference only

IMP23ABSUTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
IMP23ABSUTR
JLCPCB Part #
C3171746
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 150uA 2.65mm 2.75V 3.5mm 64dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMP23ABSUTR

* Images are for reference only

IMP23ABSUTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
IMP23ABSUTR
JLCPCB Part #
C3171746
Package
RHLGA-5(2.7x3.5)
Description
-38dB -40℃~+85℃ 0.98mm 150uA 2.65mm 2.75V 3.5mm 64dB Omnidirectional RHLGA-5(2.7x3.5) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMP23ABSUTR Specifications

IMP23ABSUTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerSTMicroelectronics
PackageRHLGA-5(2.7x3.5)
Operating Temperature-40℃~+85℃
Sensitivity-38dB
S/N Ratio64dB
Length3.5mm
Voltage - Supply2.75V
FeaturesOmnidirectional pickup
Height0.98mm
Width2.65mm
DirectionOmnidirectional
Current Consumption150uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMP23ABSUTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMP23ABSUTR Documents

IMP23ABSUTR datasheets or manufacturer documentation.

Datasheet: IMP23ABSUTR Datasheet (PDF)

IMP23ABSUTR Schematic Symbol & PCB Footprint

The IMP23ABSUTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.