
- Manufacturer
- MFR.Part #
- MAX8901BETA+
- JLCPCB Part #
- C3171722
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 2.6V~5.5V 24.75mA 26V 750kHz Boost DC-DC Voltage Regulator PWM TDFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x2) | |
| Type | DC-DC Voltage Regulator | |
| Number of Channels | 1 | |
| Frequency - Switching | 750kHz | |
| Voltage - Input(DC) | 2.6V~5.5V | |
| Output Current | 24.75mA | |
| Dimming | PWM | |
| Topology | Boost | |
| Output Voltage | 26V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MAX8901BETA+
Extended- Manufacturer
- MFR.Part #
- MAX8901BETA+
- JLCPCB Part #
- C3171722
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 2.6V~5.5V 24.75mA 26V 750kHz Boost DC-DC Voltage Regulator PWM TDFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX8901BETA+
- JLCPCB Part #
- C3171722
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 1 2.6V~5.5V 24.75mA 26V 750kHz Boost DC-DC Voltage Regulator PWM TDFN-8-EP(2x2) LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX8901BETA+ Specifications
MAX8901BETA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-8-EP(2x2) | |
| Type | DC-DC Voltage Regulator | |
| Number of Channels | 1 | |
| Frequency - Switching | 750kHz | |
| Voltage - Input(DC) | 2.6V~5.5V | |
| Output Current | 24.75mA | |
| Dimming | PWM | |
| Topology | Boost | |
| Output Voltage | 26V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8901BETA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX8901BETA+ Documents
MAX8901BETA+ datasheets or manufacturer documentation.
Datasheet: MAX8901BETA+ Datasheet (PDF)
MAX8901BETA+ Schematic Symbol & PCB Footprint
The MAX8901BETA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.