Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. MAX6959AAPE
MAX6959AAPE
Extended
* Images are for reference only
MAX6959AAPE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6959AAPE
JLCPCB Part #
C3171696
Package
PDIP-16
Description
-40℃~+125℃ 3V~5.5V 9 segments x 4 digits Built-in display RAM、PWM dimming、Power-up display blanking、Lamp test function I²C PDIP-16 Digital Tube Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-16
Operating Temperature-40℃~+125℃
Configuration9 segments x 4 digits
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Power-up display blanking、Lamp test function
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. MAX6959AAPE
MAX6959AAPE

* Images are for reference only

MAX6959AAPE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6959AAPE
JLCPCB Part #
C3171696
Package
PDIP-16
Description
-40℃~+125℃ 3V~5.5V 9 segments x 4 digits Built-in display RAM、PWM dimming、Power-up display blanking、Lamp test function I²C PDIP-16 Digital Tube Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6959AAPE

* Images are for reference only

MAX6959AAPE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX6959AAPE
JLCPCB Part #
C3171696
Package
PDIP-16
Description
-40℃~+125℃ 3V~5.5V 9 segments x 4 digits Built-in display RAM、PWM dimming、Power-up display blanking、Lamp test function I²C PDIP-16 Digital Tube Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX6959AAPE Specifications

MAX6959AAPE technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-16
Operating Temperature-40℃~+125℃
Configuration9 segments x 4 digits
Voltage - Supply3V~5.5V
FeaturesBuilt-in display RAM、PWM dimming、Power-up display blanking、Lamp test function
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6959AAPE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX6959AAPE Documents

MAX6959AAPE datasheets or manufacturer documentation.

Datasheet: MAX6959AAPE Datasheet (PDF)

MAX6959AAPE Schematic Symbol & PCB Footprint

The MAX6959AAPE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.