
- Manufacturer
- MFR.Part #
- MAX1575ETE
- JLCPCB Part #
- C3171678
- Package
- TQFN-16(4x4)
- Description
- -40℃~+85℃ 1MHz 2% 2.7V~5.5V 30mA 6 Built-in Charge Pump DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start PWM TQFN-16(4x4) LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(4x4) | |
| Constant Current Accuracy | 2% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
MAX1575ETE
Extended- Manufacturer
- MFR.Part #
- MAX1575ETE
- JLCPCB Part #
- C3171678
- Package
- TQFN-16(4x4)
- Description
- -40℃~+85℃ 1MHz 2% 2.7V~5.5V 30mA 6 Built-in Charge Pump DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start PWM TQFN-16(4x4) LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1575ETE
- JLCPCB Part #
- C3171678
- Package
- TQFN-16(4x4)
- Description
- -40℃~+85℃ 1MHz 2% 2.7V~5.5V 30mA 6 Built-in Charge Pump DC-DC Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start PWM TQFN-16(4x4) LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1575ETE Specifications
MAX1575ETE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-16(4x4) | |
| Constant Current Accuracy | 2% | |
| Type | DC-DC | |
| Number of Channels | 6 | |
| Frequency - Switching | 1MHz | |
| Voltage - Input(DC) | 2.7V~5.5V | |
| Output Current | 30mA | |
| Features | Over Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Charge Pump | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1575ETE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1575ETE Documents
MAX1575ETE datasheets or manufacturer documentation.
Datasheet: MAX1575ETE Datasheet (PDF)
MAX1575ETE Schematic Symbol & PCB Footprint
The MAX1575ETE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.