
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Configuration | 9 segments x 4 digits | |
| Voltage - Supply | 3V~5.5V | |
| Features | Built-in display RAM、PWM dimming、Power-up display blanking、Lamp test function | |
| Interface | I²C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6958AAPE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/Digital Tube Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Configuration | 9 segments x 4 digits | |
| Voltage - Supply | 3V~5.5V | |
| Features | Built-in display RAM、PWM dimming、Power-up display blanking、Lamp test function | |
| Interface | I²C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6958AAPE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6958AAPE datasheets or manufacturer documentation.
Datasheet: MAX6958AAPE Datasheet (PDF)
The MAX6958AAPE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.