Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX8595XETA
MAX8595XETA
Extended
* Images are for reference only
MAX8595XETA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8595XETA
JLCPCB Part #
C3171645
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~6V 25mA 36V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Constant Current Accuracy1.7%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.6V~6V
Frequency - Switching1MHz
Output Current25mA
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage36V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MAX8595XETA
MAX8595XETA

* Images are for reference only

MAX8595XETA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8595XETA
JLCPCB Part #
C3171645
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~6V 25mA 36V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8595XETA

* Images are for reference only

MAX8595XETA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8595XETA
JLCPCB Part #
C3171645
Package
TDFN-8-EP(3x3)
Description
-40℃~+85℃ 1 1.7% 1MHz 2.6V~6V 25mA 36V Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Built-in soft-start TDFN-8-EP(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8595XETA Specifications

MAX8595XETA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8-EP(3x3)
Constant Current Accuracy1.7%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.6V~6V
Frequency - Switching1MHz
Output Current25mA
FeaturesOver Voltage Protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage36V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8595XETA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8595XETA Documents

MAX8595XETA datasheets or manufacturer documentation.

Datasheet: MAX8595XETA Datasheet (PDF)

MAX8595XETA Schematic Symbol & PCB Footprint

The MAX8595XETA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.