Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ICLS8082G
ICLS8082G
Extended
* Images are for reference only
ICLS8082G
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ICLS8082G
JLCPCB Part #
C3171636
Package
SOIC-12
Description
-25℃~+150℃ 1 10.5V~26V AC-DC Flyback PWM SOIC-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-12
TypeAC-DC
Number of Channels1
Voltage - Input(DC)10.5V~26V
DimmingPWM
TopologyFlyback
Operating temperature-25℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ICLS8082G
ICLS8082G

* Images are for reference only

ICLS8082G

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICLS8082G
JLCPCB Part #
C3171636
Package
SOIC-12
Description
-25℃~+150℃ 1 10.5V~26V AC-DC Flyback PWM SOIC-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICLS8082G

* Images are for reference only

ICLS8082G
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ICLS8082G
JLCPCB Part #
C3171636
Package
SOIC-12
Description
-25℃~+150℃ 1 10.5V~26V AC-DC Flyback PWM SOIC-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICLS8082G Specifications

ICLS8082G technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerInfineon Technologies
PackageSOIC-12
TypeAC-DC
Number of Channels1
Voltage - Input(DC)10.5V~26V
DimmingPWM
TopologyFlyback
Operating temperature-25℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICLS8082G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICLS8082G Documents

ICLS8082G datasheets or manufacturer documentation.

Datasheet: ICLS8082G Datasheet (PDF)

ICLS8082G Schematic Symbol & PCB Footprint

The ICLS8082G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.