
- Manufacturer
- MFR.Part #
- DS8973N
- JLCPCB Part #
- C3171626
- Package
- DIP-22
- Description
- 0℃~+70℃ 100mA 9 DIP-22 LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-22 | |
| Number of Channels | 9 | |
| Output Current | 100mA | |
| Operating temperature | 0℃~+70℃ |

* Images are for reference only
DS8973N
Extended- Manufacturer
- MFR.Part #
- DS8973N
- JLCPCB Part #
- C3171626
- Package
- DIP-22
- Description
- 0℃~+70℃ 100mA 9 DIP-22 LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DS8973N
- JLCPCB Part #
- C3171626
- Package
- DIP-22
- Description
- 0℃~+70℃ 100mA 9 DIP-22 LED Drivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS8973N Specifications
DS8973N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DIP-22 | |
| Number of Channels | 9 | |
| Output Current | 100mA | |
| Operating temperature | 0℃~+70℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS8973N. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS8973N Documents
DS8973N datasheets or manufacturer documentation.
Datasheet: DS8973N Datasheet (PDF)
DS8973N Schematic Symbol & PCB Footprint
The DS8973N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.