Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MIC5400CWM
MIC5400CWM
Extended
* Images are for reference only
MIC5400CWM
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
MIC5400CWM
JLCPCB Part #
C3171586
Package
SOIC-28-300mil
Description
-25℃~+70℃ 15MHz 16 30mA 4.75V~5.5V Analog、PWM SOIC-28-300mil LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageSOIC-28-300mil
TypeDC-DC
Number of Channels16
Frequency - Switching15MHz
Voltage - Input(DC)4.75V~5.5V
Output Current30mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
Operating temperature-25℃~+70℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MIC5400CWM
MIC5400CWM

* Images are for reference only

MIC5400CWM

Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5400CWM
JLCPCB Part #
C3171586
Package
SOIC-28-300mil
Description
-25℃~+70℃ 15MHz 16 30mA 4.75V~5.5V Analog、PWM SOIC-28-300mil LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5400CWM

* Images are for reference only

MIC5400CWM
Extended
Manufacturer

Microchip Tech

MFR.Part #
MIC5400CWM
JLCPCB Part #
C3171586
Package
SOIC-28-300mil
Description
-25℃~+70℃ 15MHz 16 30mA 4.75V~5.5V Analog、PWM SOIC-28-300mil LED Drivers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC5400CWM Specifications

MIC5400CWM technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMicrochip Tech
PackageSOIC-28-300mil
TypeDC-DC
Number of Channels16
Frequency - Switching15MHz
Voltage - Input(DC)4.75V~5.5V
Output Current30mA
FeaturesOver-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)External
Operating temperature-25℃~+70℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC5400CWM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC5400CWM Documents

MIC5400CWM datasheets or manufacturer documentation.

Datasheet: MIC5400CWM Datasheet (PDF)

MIC5400CWM Schematic Symbol & PCB Footprint

The MIC5400CWM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.