Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. IR2E49U6
IR2E49U6
Extended
* Images are for reference only
IR2E49U6
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
IR2E49U6
JLCPCB Part #
C3171530
Package
-
Description
-40℃~+90℃ 100kHz~1MHz 150mA 5 6V~28V Boost DC-DC External PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSharp Microelectronics
Package-
TypeDC-DC
Number of Channels5
Voltage - Input(DC)6V~28V
Frequency - Switching100kHz~1MHz
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. IR2E49U6
IR2E49U6

* Images are for reference only

IR2E49U6

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
IR2E49U6
JLCPCB Part #
C3171530
Package
-
Description
-40℃~+90℃ 100kHz~1MHz 150mA 5 6V~28V Boost DC-DC External PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2E49U6

* Images are for reference only

IR2E49U6
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
IR2E49U6
JLCPCB Part #
C3171530
Package
-
Description
-40℃~+90℃ 100kHz~1MHz 150mA 5 6V~28V Boost DC-DC External PWM Short Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection - LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2E49U6 Specifications

IR2E49U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSharp Microelectronics
Package-
TypeDC-DC
Number of Channels5
Voltage - Input(DC)6V~28V
Frequency - Switching100kHz~1MHz
Output Current150mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open-circuit protection
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2E49U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2E49U6 Documents

IR2E49U6 datasheets or manufacturer documentation.

Datasheet: IR2E49U6 Datasheet (PDF)

IR2E49U6 Schematic Symbol & PCB Footprint

The IR2E49U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.