Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HGTP6N40EID
HGTP6N40EID
Extended
* Images are for reference only
HGTP6N40EID
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
HGTP6N40EID
JLCPCB Part #
C3171460
Package
-
Description
-55℃~+150℃ 2.5V 24ns、190ns 290uJ、430uJ 400V 6.9nC@10V 60ns 6A 7.5A 75W 90ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerTexas Instruments
Package-
Operating Temperature-55℃~+150℃
Td(off)24ns、190ns
Gate Charge(Qg)6.9nC@10V
Switching Energy(Eoff)290uJ、430uJ
Current - Collector Pulsed (Icm)7.5A
Collector-Emitter Breakdown Voltage (Vces)400V
Reverse Recovery Time(trr)60ns
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))2.5V
Pd - Power Dissipation75W
Td(on)90ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. HGTP6N40EID
HGTP6N40EID

* Images are for reference only

HGTP6N40EID

Extended
Manufacturer

Texas Instruments

MFR.Part #
HGTP6N40EID
JLCPCB Part #
C3171460
Package
-
Description
-55℃~+150℃ 2.5V 24ns、190ns 290uJ、430uJ 400V 6.9nC@10V 60ns 6A 7.5A 75W 90ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGTP6N40EID

* Images are for reference only

HGTP6N40EID
Extended
Manufacturer

Texas Instruments

MFR.Part #
HGTP6N40EID
JLCPCB Part #
C3171460
Package
-
Description
-55℃~+150℃ 2.5V 24ns、190ns 290uJ、430uJ 400V 6.9nC@10V 60ns 6A 7.5A 75W 90ns - IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HGTP6N40EID Specifications

HGTP6N40EID technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerTexas Instruments
Package-
Operating Temperature-55℃~+150℃
Td(off)24ns、190ns
Gate Charge(Qg)6.9nC@10V
Switching Energy(Eoff)290uJ、430uJ
Current - Collector Pulsed (Icm)7.5A
Collector-Emitter Breakdown Voltage (Vces)400V
Reverse Recovery Time(trr)60ns
Current - Collector(Ic)6A
Vce Saturation(VCE(sat))2.5V
Pd - Power Dissipation75W
Td(on)90ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGTP6N40EID. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HGTP6N40EID Schematic Symbol & PCB Footprint

The HGTP6N40EID schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.