
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.4V、2V、2.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Td(off) | 10us、10us | |
| Current - Collector Pulsed (Icm) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 380V | |
| Current - Collector(Ic) | 19A | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Pd - Power Dissipation | 165W | |
| Td(on) | 2us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGP19N35CL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.4V、2V、2.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Td(off) | 10us、10us | |
| Current - Collector Pulsed (Icm) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 380V | |
| Current - Collector(Ic) | 19A | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Pd - Power Dissipation | 165W | |
| Td(on) | 2us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGP19N35CL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGP19N35CL datasheets or manufacturer documentation.
Datasheet: MGP19N35CL Datasheet (PDF)
The MGP19N35CL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.