
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 610pF | |
| Td(off) | 64ns、195ns | |
| Turn-On Energy (Eon) | 71uJ、135uJ | |
| Reverse Transfer Capacitance (Cres) | 10pF | |
| Current - Collector Pulsed (Icm) | 14A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 40ns、105ns | |
| Current - Collector(Ic) | 7A | |
| Pd - Power Dissipation | 81W | |
| Output Capacitance(Coes) | 60pF | |
| Td(on) | 22ns、31ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGP7N60ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 610pF | |
| Td(off) | 64ns、195ns | |
| Turn-On Energy (Eon) | 71uJ、135uJ | |
| Reverse Transfer Capacitance (Cres) | 10pF | |
| Current - Collector Pulsed (Icm) | 14A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Recovery Time(trr) | 40ns、105ns | |
| Current - Collector(Ic) | 7A | |
| Pd - Power Dissipation | 81W | |
| Output Capacitance(Coes) | 60pF | |
| Td(on) | 22ns、31ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGP7N60ED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGP7N60ED datasheets or manufacturer documentation.
Datasheet: MGP7N60ED Datasheet (PDF)
The MGP7N60ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.