
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Td(off) | 105ns | |
| Gate Charge(Qg) | 18nC@15V、21nC@20V | |
| Switching Energy(Eoff) | 88uJ、210uJ | |
| Turn-On Energy (Eon) | 66uJ、130uJ | |
| Current - Collector Pulsed (Icm) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 7A | |
| Vce Saturation(VCE(sat)) | 1.8V、2.1V | |
| Pd - Power Dissipation | 33.3W | |
| Td(on) | 18ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HGTP3N60B3R4724 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Td(off) | 105ns | |
| Gate Charge(Qg) | 18nC@15V、21nC@20V | |
| Switching Energy(Eoff) | 88uJ、210uJ | |
| Turn-On Energy (Eon) | 66uJ、130uJ | |
| Current - Collector Pulsed (Icm) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Current - Collector(Ic) | 7A | |
| Vce Saturation(VCE(sat)) | 1.8V、2.1V | |
| Pd - Power Dissipation | 33.3W | |
| Td(on) | 18ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HGTP3N60B3R4724. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HGTP3N60B3R4724 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.