
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 600mV | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.5nF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Vce Saturation(VCE(sat)) | 4.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RJP4002ANS-00#Q1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | RENESAS | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 600mV | |
| Operating Temperature | -40℃~+150℃ | |
| Input Capacitance(Cies) | 6.5nF | |
| Current - Collector Pulsed (Icm) | 150A | |
| Collector-Emitter Breakdown Voltage (Vces) | 400V | |
| Vce Saturation(VCE(sat)) | 4.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RJP4002ANS-00#Q1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RJP4002ANS-00#Q1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.