
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 1.3nF | |
| Td(off) | 8us | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| Current - Collector Pulsed (Icm) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 440V | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Output Capacitance(Coes) | 80pF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NGP8203N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | onsemi | |
| Package | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.8V | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Cies) | 1.3nF | |
| Td(off) | 8us | |
| Reverse Transfer Capacitance (Cres) | 20pF | |
| Current - Collector Pulsed (Icm) | 50A | |
| Collector-Emitter Breakdown Voltage (Vces) | 440V | |
| Current - Collector(Ic) | 20A | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 1.5us | |
| Output Capacitance(Coes) | 80pF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NGP8203N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NGP8203N datasheets or manufacturer documentation.
Datasheet: NGP8203N Datasheet (PDF)
The NGP8203N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.