
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Row Spacing | 7.62mm |

* Images are for reference only
ICM-316-1-GT-HT
Extended- Manufacturer
- MFR.Part #
- ICM-316-1-GT-HT
- JLCPCB Part #
- C3170535
- Package
- Plugin
- Description
- 7.62mm 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ICM-316-1-GT-HT
- JLCPCB Part #
- C3170535
- Package
- Plugin
- Description
- 7.62mm 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICM-316-1-GT-HT Specifications
ICM-316-1-GT-HT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | ADAM TECH | |
| Package | Plugin | |
| Row Spacing | 7.62mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICM-316-1-GT-HT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICM-316-1-GT-HT Documents
ICM-316-1-GT-HT datasheets or manufacturer documentation.
Datasheet: ICM-316-1-GT-HT Datasheet (PDF)
ICM-316-1-GT-HT Schematic Symbol & PCB Footprint
The ICM-316-1-GT-HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.