
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Resistance | 200Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz | |
| Filter Order | 2 | |
| Number of Channels | 6 | |
| Capacitance | 30pF | |
| ESD Protection | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP4253CZ12-6-TTL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | NXP Semicon | |
| Package | - | |
| Resistance | 200Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation Value | 35dB@1GHz | |
| Filter Order | 2 | |
| Number of Channels | 6 | |
| Capacitance | 30pF | |
| ESD Protection | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP4253CZ12-6-TTL1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IP4253CZ12-6-TTL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.