
- Manufacturer
- MFR.Part #
- MAX7454UUP
- JLCPCB Part #
- C3167728
- Package
- TSSOP-20-175mil
- Description
- 4.75V~5.25V Anti-aliasing / reconstruction filter TSSOP-20-175mil Video Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-175mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Anti-aliasing / reconstruction filter |

* Images are for reference only
MAX7454UUP
Extended- Manufacturer
- MFR.Part #
- MAX7454UUP
- JLCPCB Part #
- C3167728
- Package
- TSSOP-20-175mil
- Description
- 4.75V~5.25V Anti-aliasing / reconstruction filter TSSOP-20-175mil Video Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX7454UUP
- JLCPCB Part #
- C3167728
- Package
- TSSOP-20-175mil
- Description
- 4.75V~5.25V Anti-aliasing / reconstruction filter TSSOP-20-175mil Video Interface ICs
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX7454UUP Specifications
MAX7454UUP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TSSOP-20-175mil | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Anti-aliasing / reconstruction filter |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX7454UUP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX7454UUP Documents
MAX7454UUP datasheets or manufacturer documentation.
Datasheet: MAX7454UUP Datasheet (PDF)
MAX7454UUP Schematic Symbol & PCB Footprint
The MAX7454UUP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.