Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC1121DMR2
MC1121DMR2
Extended
* Images are for reference only
MC1121DMR2
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC1121DMR2
JLCPCB Part #
C3167687
Package
Micro-8
Description
-40℃~+85℃ 100mA 10kHz、200kHz 12Ω 2.4V~5.5V 50uA 97% Cascade support、Low-power standby、Adaptive switching frequency Inverted Micro-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMicro-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance12Ω
Operating Voltage2.4V~5.5V
Output Current100mA
Quiescent Current50uA
FeaturesCascade support、Low-power standby、Adaptive switching frequency
Switching Frequency10kHz、200kHz
Energy Efficiency97%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC1121DMR2
MC1121DMR2

* Images are for reference only

MC1121DMR2

Extended
Manufacturer

onsemi

MFR.Part #
MC1121DMR2
JLCPCB Part #
C3167687
Package
Micro-8
Description
-40℃~+85℃ 100mA 10kHz、200kHz 12Ω 2.4V~5.5V 50uA 97% Cascade support、Low-power standby、Adaptive switching frequency Inverted Micro-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC1121DMR2

* Images are for reference only

MC1121DMR2
Extended
Manufacturer

onsemi

MFR.Part #
MC1121DMR2
JLCPCB Part #
C3167687
Package
Micro-8
Description
-40℃~+85℃ 100mA 10kHz、200kHz 12Ω 2.4V~5.5V 50uA 97% Cascade support、Low-power standby、Adaptive switching frequency Inverted Micro-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC1121DMR2 Specifications

MC1121DMR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMicro-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance12Ω
Operating Voltage2.4V~5.5V
Output Current100mA
Quiescent Current50uA
FeaturesCascade support、Low-power standby、Adaptive switching frequency
Switching Frequency10kHz、200kHz
Energy Efficiency97%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1121DMR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC1121DMR2 Documents

MC1121DMR2 datasheets or manufacturer documentation.

Datasheet: MC1121DMR2 Datasheet (PDF)

MC1121DMR2 Schematic Symbol & PCB Footprint

The MC1121DMR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.