Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC7660DR2
MC7660DR2
Extended
* Images are for reference only
MC7660DR2
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7660DR2
JLCPCB Part #
C3167642
Package
SOIC-8
Description
-40℃~+85℃ 1.5V~10V 10kHz 70Ω 80uA 98% Cascade support、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance70Ω
Operating Voltage1.5V~10V
Quiescent Current80uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MC7660DR2
MC7660DR2

* Images are for reference only

MC7660DR2

Extended
Manufacturer

onsemi

MFR.Part #
MC7660DR2
JLCPCB Part #
C3167642
Package
SOIC-8
Description
-40℃~+85℃ 1.5V~10V 10kHz 70Ω 80uA 98% Cascade support、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7660DR2

* Images are for reference only

MC7660DR2
Extended
Manufacturer

onsemi

MFR.Part #
MC7660DR2
JLCPCB Part #
C3167642
Package
SOIC-8
Description
-40℃~+85℃ 1.5V~10V 10kHz 70Ω 80uA 98% Cascade support、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7660DR2 Specifications

MC7660DR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageSOIC-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance70Ω
Operating Voltage1.5V~10V
Quiescent Current80uA
FeaturesCascade support、Adaptive switching frequency
Switching Frequency10kHz
Energy Efficiency98%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7660DR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7660DR2 Documents

MC7660DR2 datasheets or manufacturer documentation.

Datasheet: MC7660DR2 Datasheet (PDF)

MC7660DR2 Schematic Symbol & PCB Footprint

The MC7660DR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.