Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. IPM6220ACA
IPM6220ACA
Extended
* Images are for reference only
IPM6220ACA
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
IPM6220ACA
JLCPCB Part #
C3167629
Package
SSOP-24
Description
-10℃~+85℃ 3.3V、3.3V、5V、5V、12V 5.6V~24V 50mA、50mA、120mA、5A、5A Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start SSOP-24 Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSSOP-24
Operating Temperature-10℃~+85℃
Output Current50mA、50mA、120mA、5A、5A
Input Voltage5.6V~24V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start
Output Voltage3.3V、3.3V、5V、5V、12V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. IPM6220ACA
IPM6220ACA

* Images are for reference only

IPM6220ACA

Extended
Manufacturer

RENESAS

MFR.Part #
IPM6220ACA
JLCPCB Part #
C3167629
Package
SSOP-24
Description
-10℃~+85℃ 3.3V、3.3V、5V、5V、12V 5.6V~24V 50mA、50mA、120mA、5A、5A Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start SSOP-24 Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPM6220ACA

* Images are for reference only

IPM6220ACA
Extended
Manufacturer

RENESAS

MFR.Part #
IPM6220ACA
JLCPCB Part #
C3167629
Package
SSOP-24
Description
-10℃~+85℃ 3.3V、3.3V、5V、5V、12V 5.6V~24V 50mA、50mA、120mA、5A、5A Overcurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start SSOP-24 Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IPM6220ACA Specifications

IPM6220ACA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRENESAS
PackageSSOP-24
Operating Temperature-10℃~+85℃
Output Current50mA、50mA、120mA、5A、5A
Input Voltage5.6V~24V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Light load efficient mode、Adjustable soft-start
Output Voltage3.3V、3.3V、5V、5V、12V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IPM6220ACA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IPM6220ACA Documents

IPM6220ACA datasheets or manufacturer documentation.

Datasheet: IPM6220ACA Datasheet (PDF)

IPM6220ACA Schematic Symbol & PCB Footprint

The IPM6220ACA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.