
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Sharp Microelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -30℃~+85℃@(TJ) | |
| Voltage - Supply | 2.3V~9V | |
| Features | Overcurrent Protection | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQ1X281M2ZPH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Sharp Microelectronics | |
| Package | SOT-23-5 | |
| Operating Temperature | -30℃~+85℃@(TJ) | |
| Voltage - Supply | 2.3V~9V | |
| Features | Overcurrent Protection | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ1X281M2ZPH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQ1X281M2ZPH datasheets or manufacturer documentation.
Datasheet: PQ1X281M2ZPH Datasheet (PDF)
The PQ1X281M2ZPH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.