Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS3972YDW16
CS3972YDW16
Extended
* Images are for reference only
CS3972YDW16
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS3972YDW16
JLCPCB Part #
C3167583
Package
WSOP-16L
Description
-40℃~+125℃ 1 1.25A 33kHz~47kHz 3V~60V 6mA Adjustable Adjustable current limiting、Frequency synchronization Boost、Buck、Flyback、Forward Built-in Step-down type、Boost WSOP-16L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWSOP-16L
Operating Temperature-40℃~+125℃
FunctionStep-down type、Boost
Frequency - Switching33kHz~47kHz
Voltage - Supply3V~60V
Output TypeAdjustable
Output Current1.25A
Quiescent Current6mA
FeaturesAdjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Flyback、Forward
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS3972YDW16
CS3972YDW16

* Images are for reference only

CS3972YDW16

Extended
Manufacturer

onsemi

MFR.Part #
CS3972YDW16
JLCPCB Part #
C3167583
Package
WSOP-16L
Description
-40℃~+125℃ 1 1.25A 33kHz~47kHz 3V~60V 6mA Adjustable Adjustable current limiting、Frequency synchronization Boost、Buck、Flyback、Forward Built-in Step-down type、Boost WSOP-16L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3972YDW16

* Images are for reference only

CS3972YDW16
Extended
Manufacturer

onsemi

MFR.Part #
CS3972YDW16
JLCPCB Part #
C3167583
Package
WSOP-16L
Description
-40℃~+125℃ 1 1.25A 33kHz~47kHz 3V~60V 6mA Adjustable Adjustable current limiting、Frequency synchronization Boost、Buck、Flyback、Forward Built-in Step-down type、Boost WSOP-16L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3972YDW16 Specifications

CS3972YDW16 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWSOP-16L
Operating Temperature-40℃~+125℃
FunctionStep-down type、Boost
Frequency - Switching33kHz~47kHz
Voltage - Supply3V~60V
Output TypeAdjustable
Output Current1.25A
Quiescent Current6mA
FeaturesAdjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBoost、Buck、Flyback、Forward
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3972YDW16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS3972YDW16 Documents

CS3972YDW16 datasheets or manufacturer documentation.

Datasheet: CS3972YDW16 Datasheet (PDF)

CS3972YDW16 Schematic Symbol & PCB Footprint

The CS3972YDW16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.