Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP6343FCT1G
NCP6343FCT1G
Extended
* Images are for reference only
NCP6343FCT1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP6343FCT1G
JLCPCB Part #
C3167565
Package
CSP-15
Description
-40℃~+85℃ 1 2.3V~5.5V 2.7MHz~3.3MHz 35uA 3A 600mV~1.4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling Step-down type Yes CSP-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageCSP-15
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current3A
Quiescent Current35uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~1.4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. NCP6343FCT1G
NCP6343FCT1G

* Images are for reference only

NCP6343FCT1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP6343FCT1G
JLCPCB Part #
C3167565
Package
CSP-15
Description
-40℃~+85℃ 1 2.3V~5.5V 2.7MHz~3.3MHz 35uA 3A 600mV~1.4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling Step-down type Yes CSP-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP6343FCT1G

* Images are for reference only

NCP6343FCT1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP6343FCT1G
JLCPCB Part #
C3167565
Package
CSP-15
Description
-40℃~+85℃ 1 2.3V~5.5V 2.7MHz~3.3MHz 35uA 3A 600mV~1.4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling Step-down type Yes CSP-15 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP6343FCT1G Specifications

NCP6343FCT1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageCSP-15
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.7MHz~3.3MHz
Output TypeAdjustable
Voltage - Supply2.3V~5.5V
Output Current3A
Quiescent Current35uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~1.4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP6343FCT1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP6343FCT1G Schematic Symbol & PCB Footprint

The NCP6343FCT1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.