Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX861CSA
MAX861CSA
Extended
* Images are for reference only
MAX861CSA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX861CSA
JLCPCB Part #
C3167478
Package
SOIC-8
Description
0℃~+70℃ 1.5V~5.5V 12Ω 13kHz、100kHz、250kHz 300uA 50mA 87% Cascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance12Ω
Operating Voltage1.5V~5.5V
Output Current50mA
Quiescent Current300uA
FeaturesCascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency
Switching Frequency13kHz、100kHz、250kHz
Energy Efficiency87%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX861CSA
MAX861CSA

* Images are for reference only

MAX861CSA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX861CSA
JLCPCB Part #
C3167478
Package
SOIC-8
Description
0℃~+70℃ 1.5V~5.5V 12Ω 13kHz、100kHz、250kHz 300uA 50mA 87% Cascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX861CSA

* Images are for reference only

MAX861CSA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX861CSA
JLCPCB Part #
C3167478
Package
SOIC-8
Description
0℃~+70℃ 1.5V~5.5V 12Ω 13kHz、100kHz、250kHz 300uA 50mA 87% Cascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency Inverted SOIC-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX861CSA Specifications

MAX861CSA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSOIC-8
Operating Temperature0℃~+70℃
FunctionInverted
Output Resistance12Ω
Operating Voltage1.5V~5.5V
Output Current50mA
Quiescent Current300uA
FeaturesCascade support、Charge pump / inverting topology switching、Low-power standby、Adaptive switching frequency
Switching Frequency13kHz、100kHz、250kHz
Energy Efficiency87%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX861CSA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX861CSA Documents

MAX861CSA datasheets or manufacturer documentation.

Datasheet: MAX861CSA Datasheet (PDF)

MAX861CSA Schematic Symbol & PCB Footprint

The MAX861CSA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.