Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. CS5112YDWFR24G
CS5112YDWFR24G
Extended
* Images are for reference only
CS5112YDWFR24G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS5112YDWFR24G
JLCPCB Part #
C3167435
Package
SOIC-24
Description
-40℃~+150℃ 1 5V~26V 80kHz~120kHz Buck SOIC-24 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+150℃
FunctionBuck
Frequency - Switching80kHz~120kHz
Voltage - Supply5V~26V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. CS5112YDWFR24G
CS5112YDWFR24G

* Images are for reference only

CS5112YDWFR24G

Extended
Manufacturer

onsemi

MFR.Part #
CS5112YDWFR24G
JLCPCB Part #
C3167435
Package
SOIC-24
Description
-40℃~+150℃ 1 5V~26V 80kHz~120kHz Buck SOIC-24 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5112YDWFR24G

* Images are for reference only

CS5112YDWFR24G
Extended
Manufacturer

onsemi

MFR.Part #
CS5112YDWFR24G
JLCPCB Part #
C3167435
Package
SOIC-24
Description
-40℃~+150℃ 1 5V~26V 80kHz~120kHz Buck SOIC-24 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5112YDWFR24G Specifications

CS5112YDWFR24G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
Manufactureronsemi
PackageSOIC-24
Operating Temperature-40℃~+150℃
FunctionBuck
Frequency - Switching80kHz~120kHz
Voltage - Supply5V~26V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5112YDWFR24G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5112YDWFR24G Documents

CS5112YDWFR24G datasheets or manufacturer documentation.

Datasheet: CS5112YDWFR24G Datasheet (PDF)

CS5112YDWFR24G Schematic Symbol & PCB Footprint

The CS5112YDWFR24G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.