
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Square Fuse | |
| Melting I2t | 5 | |
| Length | 8.89mm | |
| Interrupt Rating | 4.2kA、10kA | |
| Current Rating | 5A | |
| Height | 8.76mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.67mm |

* Images are for reference only
BK/PCG-5-R
Extended- Manufacturer
- MFR.Part #
- BK/PCG-5-R
- JLCPCB Part #
- C3166620
- Package
- Plugin
- Description
- 250V 4.2kA、10kA 4.67mm 5 5A 8.76mm 8.89mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BK/PCG-5-R
- JLCPCB Part #
- C3166620
- Package
- Plugin
- Description
- 250V 4.2kA、10kA 4.67mm 5 5A 8.76mm 8.89mm Square Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BK/PCG-5-R Specifications
BK/PCG-5-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | EATON | |
| Package | Plugin | |
| Type | Square Fuse | |
| Melting I2t | 5 | |
| Length | 8.89mm | |
| Interrupt Rating | 4.2kA、10kA | |
| Current Rating | 5A | |
| Height | 8.76mm | |
| Voltage Rating (DC) | 250V | |
| Width | 4.67mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BK/PCG-5-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BK/PCG-5-R Documents
BK/PCG-5-R datasheets or manufacturer documentation.
Datasheet: BK/PCG-5-R Datasheet (PDF)
BK/PCG-5-R Schematic Symbol & PCB Footprint
The BK/PCG-5-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.