
- Manufacturer
- MFR.Part #
- FSA-200MA
- JLCPCB Part #
- C3166523
- Package
- -
- Description
- -55℃~+125℃ 0.00655 200mA 250V 32mm 35A 6.3mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 0.00655 | |
| Length | 32mm | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
FSA-200MA
Extended- Manufacturer
- MFR.Part #
- FSA-200MA
- JLCPCB Part #
- C3166523
- Package
- -
- Description
- -55℃~+125℃ 0.00655 200mA 250V 32mm 35A 6.3mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FSA-200MA
- JLCPCB Part #
- C3166523
- Package
- -
- Description
- -55℃~+125℃ 0.00655 200mA 250V 32mm 35A 6.3mm Glass Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSA-200MA Specifications
FSA-200MA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 0.00655 | |
| Length | 32mm | |
| Interrupt Rating | 35A | |
| Diameter (φD) | 6.3mm | |
| Current Rating | 200mA | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSA-200MA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSA-200MA Documents
FSA-200MA datasheets or manufacturer documentation.
Datasheet: FSA-200MA Datasheet (PDF)
FSA-200MA Schematic Symbol & PCB Footprint
The FSA-200MA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.