Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0253004.V
0253004.V
Extended
* Images are for reference only
0253004.V
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0253004.V
JLCPCB Part #
C3166522
Package
Plugin,D2.6xL7.1mm
Description
-55℃~+125℃ 125V 2.45 2.61mm 4A 50A、300A 7.11mm Resistor Fuse Plugin,D2.6xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D2.6xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t2.45
Length7.11mm
Interrupt Rating50A、300A
Diameter (φD)2.61mm
Current Rating4A
Voltage Rating (DC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0253004.V
0253004.V

* Images are for reference only

0253004.V

Extended
Manufacturer

Littelfuse

MFR.Part #
0253004.V
JLCPCB Part #
C3166522
Package
Plugin,D2.6xL7.1mm
Description
-55℃~+125℃ 125V 2.45 2.61mm 4A 50A、300A 7.11mm Resistor Fuse Plugin,D2.6xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0253004.V

* Images are for reference only

0253004.V
Extended
Manufacturer

Littelfuse

MFR.Part #
0253004.V
JLCPCB Part #
C3166522
Package
Plugin,D2.6xL7.1mm
Description
-55℃~+125℃ 125V 2.45 2.61mm 4A 50A、300A 7.11mm Resistor Fuse Plugin,D2.6xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0253004.V Specifications

0253004.V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D2.6xL7.1mm
Operating Temperature-55℃~+125℃
TypeResistor Fuse
Melting I2t2.45
Length7.11mm
Interrupt Rating50A、300A
Diameter (φD)2.61mm
Current Rating4A
Voltage Rating (DC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0253004.V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0253004.V Documents

0253004.V datasheets or manufacturer documentation.

Datasheet: 0253004.V Datasheet (PDF)

0253004.V Schematic Symbol & PCB Footprint

The 0253004.V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.