TCA-100MA
Extended
* Images are for reference only
TCA-100MA
Attributes
Value
Manufacturer
MFR.Part #
TCA-100MA
JLCPCB Part #
C3166095
Package
-
Description
-55℃~+125℃ 100mA 250V 32mm 35A 6.3mm Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerOptiFuse
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length32mm
Interrupt Rating35A
Diameter (φD)6.3mm
Current Rating100mA
Voltage Rating (DC)250V