
- Manufacturer
- MFR.Part #
- FXG-15A
- JLCPCB Part #
- C3165852
- Package
- Plugin,D2.8xL7.4mm
- Description
- -55℃~+125℃ 15A 30A@72VAC、50A@60VDC、300A@32VDC 68.28 7.3mm 72V Resistor Fuse Plugin,D2.8xL7.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | Plugin,D2.8xL7.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Melting I2t | 68.28 | |
| Length | 7.3mm | |
| Interrupt Rating | 30A@72VAC、50A@60VDC、300A@32VDC | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 72V |

* Images are for reference only
FXG-15A
Extended- Manufacturer
- MFR.Part #
- FXG-15A
- JLCPCB Part #
- C3165852
- Package
- Plugin,D2.8xL7.4mm
- Description
- -55℃~+125℃ 15A 30A@72VAC、50A@60VDC、300A@32VDC 68.28 7.3mm 72V Resistor Fuse Plugin,D2.8xL7.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FXG-15A
- JLCPCB Part #
- C3165852
- Package
- Plugin,D2.8xL7.4mm
- Description
- -55℃~+125℃ 15A 30A@72VAC、50A@60VDC、300A@32VDC 68.28 7.3mm 72V Resistor Fuse Plugin,D2.8xL7.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FXG-15A Specifications
FXG-15A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | OptiFuse | |
| Package | Plugin,D2.8xL7.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Resistor Fuse | |
| Melting I2t | 68.28 | |
| Length | 7.3mm | |
| Interrupt Rating | 30A@72VAC、50A@60VDC、300A@32VDC | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 72V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FXG-15A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FXG-15A Documents
FXG-15A datasheets or manufacturer documentation.
Datasheet: FXG-15A Datasheet (PDF)
FXG-15A Schematic Symbol & PCB Footprint
The FXG-15A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.