TCC-7A
Extended
* Images are for reference only
TCC-7A
Attributes
Value
Manufacturer
MFR.Part #
TCC-7A
JLCPCB Part #
C3165681
Package
-
Description
-55℃~+125℃ 200A 20mm 250V 5mm 7A Ceramic Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerOptiFuse
Package-
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Length20mm
Interrupt Rating200A
Diameter (φD)5mm
Current Rating7A
Voltage Rating (DC)250V