
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D12.2xL39.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 536 | |
| Length | 40mm | |
| Interrupt Rating | 10kA | |
| Current Rating | 20A | |
| Height | 15.3mm | |
| Voltage Rating (DC) | 1kV | |
| Width | 12.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0828020.UXTHP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D12.2xL39.2mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Ceramic Tube Fuse | |
| Melting I2t | 536 | |
| Length | 40mm | |
| Interrupt Rating | 10kA | |
| Current Rating | 20A | |
| Height | 15.3mm | |
| Voltage Rating (DC) | 1kV | |
| Width | 12.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0828020.UXTHP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0828020.UXTHP datasheets or manufacturer documentation.
Datasheet: 0828020.UXTHP Datasheet (PDF)
The 0828020.UXTHP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.