MDL-V-8-R
Extended
* Images are for reference only
MDL-V-8-R
Attributes
Value
Manufacturer
MFR.Part #
MDL-V-8-R
JLCPCB Part #
C3164073
Package
Plugin,D6.8xL32.8mm
Description
200A 250V 32.82mm 47.8 6.76mm 8A Glass Tube Fuse Plugin,D6.8xL32.8mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerEATON
PackagePlugin,D6.8xL32.8mm
TypeGlass Tube Fuse
Melting I2t47.8
Length32.82mm
Interrupt Rating200A
Diameter (φD)6.76mm
Current Rating8A
Voltage Rating (DC)250V