



- Manufacturer
- MFR.Part #
- SDNT2012X103F3450FTF
- JLCPCB Part #
- C316395
- Package
- 0805
- Description
- -55℃~+125℃ 0.85mm 1.25mm 10kΩ 200mW 2mW/℃ 2mm 3450K 400uA 5s ±1% ±1% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Steady State Current (Max) | 400uA | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3450K | |
| Dissipation Factor | 2mW/℃ | |
| Power(Watts) | 200mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 2mm | |
| Height | 0.85mm | |
| Width | 1.25mm |

* Images are for reference only
SDNT2012X103F3450FTF
Extended- Manufacturer
- MFR.Part #
- SDNT2012X103F3450FTF
- JLCPCB Part #
- C316395
- Package
- 0805
- Description
- -55℃~+125℃ 0.85mm 1.25mm 10kΩ 200mW 2mW/℃ 2mm 3450K 400uA 5s ±1% ±1% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDNT2012X103F3450FTF
- JLCPCB Part #
- C316395
- Package
- 0805
- Description
- -55℃~+125℃ 0.85mm 1.25mm 10kΩ 200mW 2mW/℃ 2mm 3450K 400uA 5s ±1% ±1% 0805 NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDNT2012X103F3450FTF Specifications
SDNT2012X103F3450FTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Operating Temperature | -55℃~+125℃ | |
| Steady State Current (Max) | 400uA | |
| Thermal Time Constant | 5s | |
| Resistance Tolerance | ±1% | |
| B Constant Tolerance | ±1% | |
| B Constant (25℃/50℃) | 3450K | |
| Dissipation Factor | 2mW/℃ | |
| Power(Watts) | 200mW | |
| Resistance @ 25℃ | 10kΩ | |
| Length | 2mm | |
| Height | 0.85mm | |
| Width | 1.25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDNT2012X103F3450FTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDNT2012X103F3450FTF Documents
SDNT2012X103F3450FTF datasheets or manufacturer documentation.
Datasheet: SDNT2012X103F3450FTF Datasheet (PDF)
SDNT2012X103F3450FTF Schematic Symbol & PCB Footprint
The SDNT2012X103F3450FTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.